Part Details for SQCB9A111FAQWE by Kyocera AVX Components
Overview of SQCB9A111FAQWE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCB9A111FAQWE
SQCB9A111FAQWE CAD Models
SQCB9A111FAQWE Part Data Attributes
|
SQCB9A111FAQWE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCB9A111FAQWE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 300V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00011uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for SQCB9A111FAQWE
This table gives cross-reference parts and alternative options found for SQCB9A111FAQWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB9A111FAQWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCB9A111FAQRE | Ceramic Capacitor, Multilayer, Porcelain, 300V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00011uF, 1111, | Kyocera AVX Components | SQCB9A111FAQWE vs SQCB9A111FAQRE |
SQCB9A111FA1RE | Ceramic Capacitor, Multilayer, Porcelain, 300V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00011uF, 1111, | Kyocera AVX Components | SQCB9A111FAQWE vs SQCB9A111FA1RE |
SQCB9A111FAJRE | Ceramic Capacitor, Multilayer, Porcelain, 300V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00011uF, 1111, | Kyocera AVX Components | SQCB9A111FAQWE vs SQCB9A111FAJRE |