Part Details for SQCB2A300KAQWE by Kyocera AVX Components
Overview of SQCB2A300KAQWE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCB2A300KAQWE
SQCB2A300KAQWE CAD Models
SQCB2A300KAQWE Part Data Attributes
|
SQCB2A300KAQWE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCB2A300KAQWE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SQCB2A300KAQWE
This table gives cross-reference parts and alternative options found for SQCB2A300KAQWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB2A300KAQWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G300K200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | SQCB2A300KAQWE vs GRM42-2C0G300K200AD |
SQCB2A300KA1WE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCB2A300KAQWE vs SQCB2A300KA1WE |
SQCB2A300KA7ME | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCB2A300KAQWE vs SQCB2A300KA7ME |
1210M300K201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP | Knowles Capacitors | SQCB2A300KAQWE vs 1210M300K201ET |
SQCB2A300KA1ME | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCB2A300KAQWE vs SQCB2A300KA1ME |
SQCB2A300KAJWE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | SQCB2A300KAQWE vs SQCB2A300KAJWE |
GRM42-2C0G300K200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00003uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | SQCB2A300KAQWE vs GRM42-2C0G300K200AL |
SQCB2A300KAJME | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | SQCB2A300KAQWE vs SQCB2A300KAJME |
SQCB2A300KAQME | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCB2A300KAQWE vs SQCB2A300KAQME |
SQCB2A300KA7WE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCB2A300KAQWE vs SQCB2A300KA7WE |