Capacitors
SQCB2A300KA1WE
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of SQCB2A300KA1WE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

CAD Models for SQCB2A300KA1WE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCB2A300KA1WE by Kyocera AVX Components

SQCB2A300KA1WE
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SQCB2A300KA1WE
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SQCB2A300KA1WE

This table gives cross-reference parts and alternative options found for SQCB2A300KA1WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB2A300KA1WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCB2A300KA1ME Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components SQCB2A300KA1WE vs SQCB2A300KA1ME
SQCB2A300KAQWE Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components SQCB2A300KA1WE vs SQCB2A300KAQWE
12102U300KATRA Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP Kyocera AVX Components SQCB2A300KA1WE vs 12102U300KATRA
12102U30RKAT9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components SQCB2A300KA1WE vs 12102U30RKAT9A
SQCB2A300KAJWE Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP Kyocera AVX Components SQCB2A300KA1WE vs SQCB2A300KAJWE
12102U30RKAT4A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components SQCB2A300KA1WE vs 12102U30RKAT4A
12102U300KATMA Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP Kyocera AVX Components SQCB2A300KA1WE vs 12102U300KATMA
SQCB2A300KA1RE Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components SQCB2A300KA1WE vs SQCB2A300KA1RE
SQCB2A300KAQRE Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components SQCB2A300KA1WE vs SQCB2A300KAQRE
1210M300K201ET Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1210, CHIP Knowles Capacitors SQCB2A300KA1WE vs 1210M300K201ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCB2A300KA1WE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCB2A300KA1WE by Kyocera AVX Components

  • Please alert me when SQCB2A300KA1WE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCB2A300KA1WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCB2A300KA1WE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCB2A300KA1WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCB2A300KA1WE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCB2A300KA1WE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: