There are no models available for this part yet.
Overview of SQCB1A561FAHWE by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for SQCB1A561FAHWE by Kyocera AVX Components
Part Data Attributes for SQCB1A561FAHWE by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
A
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for SQCB1A561FAHWE
This table gives cross-reference parts and alternative options found for SQCB1A561FAHWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB1A561FAHWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCB1A561FAHME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FAHME |
SQCB1A561FAT1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FAT1A |
SQCB1A561FAH6A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FAH6A |
SQCB1A561FATWE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FATWE |
SQCB1A561FAJME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FAJME |
SQCB1A561FAJ1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FAJ1A |
SQCB1A561FA7WE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FA7WE |
SQCB1A561FAH1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FAH1A |
SQCB1A561FA71A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FA71A |
SQCB1A561FAJWE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FAHWE vs SQCB1A561FAJWE |