Part Details for SQCB1A561FA7ME by Kyocera AVX Components
Overview of SQCB1A561FA7ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SQCB1A561FA7ME
SQCB1A561FA7ME CAD Models
SQCB1A561FA7ME Part Data Attributes
|
SQCB1A561FA7ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCB1A561FA7ME
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for SQCB1A561FA7ME
This table gives cross-reference parts and alternative options found for SQCB1A561FA7ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB1A561FA7ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCB1A561FAHME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FAHME |
SQCB1A561FAT1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FAT1A |
SQCB1A561FAH6A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FAH6A |
SQCB1A561FATWE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FATWE |
SQCB1A561FAJME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FAJME |
SQCB1A561FAJ1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FAJ1A |
SQCB1A561FA7WE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FA7WE |
SQCB1A561FAH1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FAH1A |
SQCB1A561FA71A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FA71A |
SQCB1A561FAJWE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCB1A561FA7ME vs SQCB1A561FAJWE |