Part Details for SQCAVM160KAH1A by Kyocera AVX Components
Overview of SQCAVM160KAH1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SQCAVM160KAH1A
SQCAVM160KAH1A CAD Models
SQCAVM160KAH1A Part Data Attributes
|
SQCAVM160KAH1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCAVM160KAH1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e2 | |
Length | 1.4 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0606 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 1.4 mm |
Alternate Parts for SQCAVM160KAH1A
This table gives cross-reference parts and alternative options found for SQCAVM160KAH1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAVM160KAH1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCAVM160KAJ6A | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KAJ6A |
SQCAVM160KA71A | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KA71A |
SQCAVM160KA76A | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KA76A |
SQCAVM160KAHWE | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KAHWE |
SQCAVM160KATWE | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KATWE |
SQCAVM160KAHME | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KAHME |
SQCAVM160KAT1A | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KAT1A |
SQCAVM160KAJWE | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KAJWE |
SQCAVM160KAH6A | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KAH6A |
SQCAVM160KA7ME | Ceramic Capacitor, Ceramic, 250V, 90ppm/Cel TC, 0.000016uF, 0606 | Kyocera AVX Components | SQCAVM160KAH1A vs SQCAVM160KA7ME |