SQCAEM220KAJWE
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606

Overview of SQCAEM220KAJWE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for SQCAEM220KAJWE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCAEM220KAJWE by Kyocera AVX Components

SQCAEM220KAJWE
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.979 mm
JESD-609 Code
e0
Length
1.4 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Width
1.4 mm
Want to compare parts?
  1. SQCAEM220KAJWE
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606
    VS

Alternate Parts for SQCAEM220KAJWE

This table gives cross-reference parts and alternative options found for SQCAEM220KAJWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAEM220KAJWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCAEM220KA7WE Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KA7WE
SQCAEM220KATWE Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KATWE
SQCAEM220KA76A Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KA76A
SQCAEM220KAJ6A Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KAJ6A
SQCAEM220KAT1A Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KAT1A
SQCAEM220KAHME Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KAHME
SQCAEM220KAT6A Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KAT6A
SQCAEM220KAJ1A Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KAJ1A
SQCAEM220KAH1A Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KAH1A
SQCAEM220KA7ME Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000022uF, 0606 Kyocera AVX Components SQCAEM220KAJWE vs SQCAEM220KA7ME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCAEM220KAJWE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCAEM220KAJWE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SQCAEM220KAJWE would you like to use for your alert(s)?
  • Please alert me when SQCAEM220KAJWE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCAEM220KAJWE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCAEM220KAJWE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCAEM220KAJWE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCAEM220KAJWE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCAEM220KAJWE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: