Datasheets
SQCAEM160KAJRE by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000016uF, 0606,

Part Details for SQCAEM160KAJRE by Kyocera AVX Components

Overview of SQCAEM160KAJRE by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SQCAEM160KAJRE

SQCAEM160KAJRE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQCAEM160KAJRE Part Data Attributes

SQCAEM160KAJRE Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SQCAEM160KAJRE Kyocera AVX Components Ceramic Capacitor, Multilayer, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000016uF, 0606,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0606
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.000016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
Height 1.45 mm
JESD-609 Code e0
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 150 V
Reference Standard MIL-PRF-55681/4
Size Code 0606
Surface Mount YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for SQCAEM160KAJRE

This table gives cross-reference parts and alternative options found for SQCAEM160KAJRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAEM160KAJRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQCAEM160KA1RE Ceramic Capacitor, Multilayer, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000016uF, 0606, Kyocera AVX Components SQCAEM160KAJRE vs SQCAEM160KA1RE
SQCAEM160KAQRE Ceramic Capacitor, Multilayer, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000016uF, 0606, Kyocera AVX Components SQCAEM160KAJRE vs SQCAEM160KAQRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCAEM160KAJRE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCAEM160KAJRE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SQCAEM160KAJRE would you like to use for your alert(s)?
  • Please alert me when SQCAEM160KAJRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCAEM160KAJRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCAEM160KAJRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCAEM160KAJRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCAEM160KAJRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCAEM160KAJRE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: