Part Details for SQCAEM150FAT6A by Kyocera AVX Components
Overview of SQCAEM150FAT6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SQCAEM150FAT6A
SQCAEM150FAT6A CAD Models
SQCAEM150FAT6A Part Data Attributes
|
SQCAEM150FAT6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCAEM150FAT6A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for SQCAEM150FAT6A
This table gives cross-reference parts and alternative options found for SQCAEM150FAT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAEM150FAT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCAEM150FAHME | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FAHME |
SQCAEM150FAT1A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FAT1A |
SQCAEM150FAH6A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FAH6A |
SQCAEM150FAJ6A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FAJ6A |
SQCAEM150FA71A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FA71A |
SQCAEM150FAJWE | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FAJWE |
SQCAEM150FAH1A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FAH1A |
SQCAEM150FA7WE | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FA7WE |
SQCAEM150FATWE | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FATWE |
SQCAEM150FA7ME | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | SQCAEM150FAT6A vs SQCAEM150FA7ME |