Part Details for SQCAEA5R6BAJME by Kyocera AVX Components
Overview of SQCAEA5R6BAJME by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQCAEA5R6BAJME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2274
|
Newark | Capacitor, porcelain,5.6Pf,150Vdc,.1-Pf Tol,.1+Pf Tol, a-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SQCAEA5R6BAJME RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $2.0900 | Buy Now |
DISTI #
SQCAEA5R6BAJME
|
Avnet Abacus | Cer Cap SMD 0605 5.6pF 5% 150V COG - Tape and Reel (Alt: SQCAEA5R6BAJME) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SQCAEA5R6BAJME
SQCAEA5R6BAJME CAD Models
SQCAEA5R6BAJME Part Data Attributes
|
SQCAEA5R6BAJME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCAEA5R6BAJME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, 1.7857% +Tol, 1.7857% -Tol, A, -/+30ppm/Cel TC, 0.0000056uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Temperature Characteristics Code | A | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Width | 1.4 mm |