Part Details for SQCAEA1R7CAJ6A by Kyocera AVX Components
Overview of SQCAEA1R7CAJ6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCAEA1R7CAJ6A
SQCAEA1R7CAJ6A CAD Models
SQCAEA1R7CAJ6A Part Data Attributes
|
SQCAEA1R7CAJ6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCAEA1R7CAJ6A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Negative Tolerance | 14.7059% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 14.7059% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Temperature Characteristics Code | A | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for SQCAEA1R7CAJ6A
This table gives cross-reference parts and alternative options found for SQCAEA1R7CAJ6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAEA1R7CAJ6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCAEA1R7CAJWE | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CAJWE |
SQCAEA1R7CAH1A | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CAH1A |
SQCAEA1R7CA7ME | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CA7ME |
SQCAEA1R7CAT1A | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CAT1A |
SQCAEA1R7CAJ1A | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CAJ1A |
SQCAEA1R7CAH6A | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CAH6A |
SQCAEA1R7CA7WE | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CA7WE |
SQCAEA1R7CAT6A | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CAT6A |
SQCAEA1R7CATWE | Ceramic Capacitor, Ceramic, 150V, 14.7059% +Tol, 14.7059% -Tol, A, -/+30ppm/Cel TC, 0.0000017uF, 0606 | Kyocera AVX Components | SQCAEA1R7CAJ6A vs SQCAEA1R7CATWE |