SQCAEA1R5CA16A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000015uF, 0606

Overview of SQCAEA1R5CA16A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for SQCAEA1R5CA16A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCAEA1R5CA16A by Kyocera AVX Components

SQCAEA1R5CA16A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.979 mm
JESD-609 Code
e4
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
A
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. SQCAEA1R5CA16A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000015uF, 0606
    VS

Alternate Parts for SQCAEA1R5CA16A

This table gives cross-reference parts and alternative options found for SQCAEA1R5CA16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAEA1R5CA16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCAEA1R5CA11A Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000015uF, 0606 Kyocera AVX Components SQCAEA1R5CA16A vs SQCAEA1R5CA11A
SQCAEA1R5CA1ME Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000015uF, 0606 Kyocera AVX Components SQCAEA1R5CA16A vs SQCAEA1R5CA1ME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCAEA1R5CA16A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCAEA1R5CA16A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SQCAEA1R5CA16A would you like to use for your alert(s)?
  • Please alert me when SQCAEA1R5CA16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCAEA1R5CA16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCAEA1R5CA16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCAEA1R5CA16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCAEA1R5CA16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCAEA1R5CA16A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: