Part Details for SQCAEA1R5CA16A by Kyocera AVX Components
Overview of SQCAEA1R5CA16A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCAEA1R5CA16A
SQCAEA1R5CA16A CAD Models
SQCAEA1R5CA16A Part Data Attributes
|
SQCAEA1R5CA16A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCAEA1R5CA16A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000015uF, 0606
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 1.4 mm |
Alternate Parts for SQCAEA1R5CA16A
This table gives cross-reference parts and alternative options found for SQCAEA1R5CA16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAEA1R5CA16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCAEA1R5CA1ME | Ceramic Capacitor, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000015uF, 0606 | Kyocera AVX Components | SQCAEA1R5CA16A vs SQCAEA1R5CA1ME |