There are no models available for this part yet.
Overview of SQBW201K0J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBW201K0J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC4025
|
Newark | Res, 1K, 20W, Wirewound, Resistance:1Kohm, Product Range:Sq Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case Style:Radial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity SQBW201K0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now | |
DISTI #
A131143-ND
|
DigiKey | RES 1K OHM 20W 5% RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
493 In Stock |
|
$0.9671 / $2.4200 | Buy Now | |
DISTI #
279-SQBW201K0J
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB20 1K0 5% (WIRE) RoHS: Compliant | 0 |
|
$1.1100 | Order Now | |
Onlinecomponents.com | SQB20 1K0 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now | ||
DISTI #
2-1623779-8
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 20 W, Radial Leaded, Wirewound, High Power (Alt: 2-1623779-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SQB20 1K0 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
CAD Models for SQBW201K0J by TE Connectivity
Part Data Attributes for SQBW201K0J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Lead Spacing
|
42 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
13.5 mm
|
Package Length
|
60 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
14.5 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
60mm x 14mm x 13.5mm
|
Rated Power Dissipation (P)
|
20 W
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|