There are no models available for this part yet.
Overview of SQBW2015RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBW2015RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC4030
|
Newark | Res, 15R, 20W, Wirewound, Resistance:15Ohm, Product Range:Sq Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case Style:Radial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity SQBW2015RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 915 |
|
$0.9900 / $1.4700 | Buy Now | |
DISTI #
A131142-ND
|
DigiKey | RES 15 OHM 20W 5% RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
471 In Stock |
|
$0.9671 / $3.5600 | Buy Now | |
DISTI #
279-SQBW2015RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB20 15R 5% (WIRE) RoHS: Compliant | 887 |
|
$0.9670 / $1.5200 | Buy Now | |
DISTI #
70298129
|
RS | SQ Series Tab Termination Panel Mount Resistor, 15Ohms +/-5% 20W | TE Connectivity SQBW2015RJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ | |
Onlinecomponents.com | SQB20 15R 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9930 / $1.5240 | Buy Now | ||
DISTI #
1-1623779-7
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 20 W, Radial Leaded, Wirewound, High Power (Alt: 1-1623779-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SQB20 15R 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9930 / $1.5240 | Buy Now |
CAD Models for SQBW2015RJ by TE Connectivity
Part Data Attributes for SQBW2015RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Lead Spacing
|
42 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
13.5 mm
|
Package Length
|
60 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
14.5 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
60mm x 14mm x 13.5mm
|
Rated Power Dissipation (P)
|
20 W
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|