Part Details for SQ9407EY-T1-GE3 by Vishay Intertechnologies
Overview of SQ9407EY-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ9407EY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4662
|
Newark | P-Channel 60-V (D-S) 175C Mosfet |Vishay SQ9407EY-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
E02:0323_04135016
|
Arrow Electronics | Trans MOSFET P-CH 60V 4.6A Automotive AEC-Q101 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks Date Code: 2435 | Europe - 27500 |
|
$0.4256 / $0.4418 | Buy Now |
DISTI #
84427365
|
Verical | Trans MOSFET P-CH 60V 4.6A Automotive AEC-Q101 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2435 | Americas - 27500 |
|
$0.4304 / $0.4468 | Buy Now |
DISTI #
76874509
|
Verical | Trans MOSFET P-CH 60V 4.6A Automotive AEC-Q101 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2347 | Americas - 2500 |
|
$0.4957 | Buy Now |
DISTI #
SQ9407EY-T1-GE3
|
TTI | MOSFETs RECOMMENDED ALT SQ94 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4260 / $0.4430 | Buy Now |
Part Details for SQ9407EY-T1-GE3
SQ9407EY-T1-GE3 CAD Models
SQ9407EY-T1-GE3 Part Data Attributes
|
SQ9407EY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ9407EY-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 4.6A I(D), 60V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012, SOIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MS-012, SOIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 75 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 66 ns | |
Turn-on Time-Max (ton) | 37 ns |
Alternate Parts for SQ9407EY-T1-GE3
This table gives cross-reference parts and alternative options found for SQ9407EY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ9407EY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ9407EY-T1_GE3 | Small Signal Field-Effect Transistor, 4.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SQ9407EY-T1-GE3 vs SQ9407EY-T1_GE3 |