There are no models available for this part yet.
Overview of SQ24T10050-PBAH by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for SQ24T10050-PBAH by Bel Fuse
Part Data Attributes for SQ24T10050-PBAH by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
DMA, MODULE,8LEAD,2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, IEC
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.42 mm
|
Line Regulation-Max
|
0.00025%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,8LEAD,2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.028 Vrms
|
Seated Height-Max
|
8.94 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.76 mm
|
Alternate Parts for SQ24T10050-PBAH
This table gives cross-reference parts and alternative options found for SQ24T10050-PBAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24T10050-PBAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC10-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24T10050-PBAH vs VI-LC10-IY |
PQAE50-D24-S5-T | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | SQ24T10050-PBAH vs PQAE50-D24-S5-T |
UEI-5/10-Q12NRH-C | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9/8 | Murata Power Solutions | SQ24T10050-PBAH vs UEI-5/10-Q12NRH-C |
KHHD010A0A41-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS AND REACH COMPLIANT, 1/16TH BRICK, SMT-8 | GE Power Electronics Inc | SQ24T10050-PBAH vs KHHD010A0A41-SRZ |
SQ24T10050-PEAHG | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24T10050-PBAH vs SQ24T10050-PEAHG |
PQA50-D24-S5-D | 5 Vdc, 10 A, 50 W, 18~36 Vdc Input Range | CUI Inc | SQ24T10050-PBAH vs PQA50-D24-S5-D |
MT050-024-05C-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | SQ24T10050-PBAH vs MT050-024-05C-POP |
VI-LC10-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24T10050-PBAH vs VI-LC10-MY |
SQ24T10050-PCC0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | SQ24T10050-PBAH vs SQ24T10050-PCC0G |
VE-LCW0-IY | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | SQ24T10050-PBAH vs VE-LCW0-IY |