Part Details for SQ24T03150-PAA0G by Bel Fuse
Overview of SQ24T03150-PAA0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24T03150-PAA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ24T03150-PAA0G
|
Avnet Americas | Module DC-DC 1-OUT 15V 3.3A 8-Pin 1/8-Brick - Bulk (Alt: SQ24T03150-PAA0G) RoHS: Not Compliant Min Qty: 288 Package Multiple: 144 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1150 | Buy Now |
Part Details for SQ24T03150-PAA0G
SQ24T03150-PAA0G CAD Models
SQ24T03150-PAA0G Part Data Attributes
|
SQ24T03150-PAA0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQ24T03150-PAA0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ24T03150-PAA0G
This table gives cross-reference parts and alternative options found for SQ24T03150-PAA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24T03150-PAA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQ24T03150-PAA0G | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | SQ24T03150-PAA0G vs SQ24T03150-PAA0G |
SQ24T03150-PAA0 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8 | SQ24T03150-PAA0G vs SQ24T03150-PAA0 |