Part Details for SQ-51 by Synergy Microwave Corp
Overview of SQ-51 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for SQ-51
SQ-51 CAD Models
SQ-51 Part Data Attributes
|
SQ-51
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SQ-51
Synergy Microwave Corp
90 Degree Hybrid Coupler, 10.2MHz Min, 11.2MHz Max, 0.3dB Insertion Loss-Max, MINIATURE, LEADLESS PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | MINIATURE, LEADLESS PACKAGE-6 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 11.2 MHz | |
Operating Frequency-Min | 10.2 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.1 |