Part Details for SPX431AM1-L/TR by Sipex Corporation
Overview of SPX431AM1-L/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX431AM1-L/TR
SPX431AM1-L/TR CAD Models
SPX431AM1-L/TR Part Data Attributes
|
SPX431AM1-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX431AM1-L/TR
Sipex Corporation
Three Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.503 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 79.904 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |