Part Details for SPX3940AT-L-5-0 by Exar Corporation
Overview of SPX3940AT-L-5-0 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX3940AT-L-5-0
SPX3940AT-L-5-0 CAD Models
SPX3940AT-L-5-0 Part Data Attributes
|
SPX3940AT-L-5-0
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3940AT-L-5-0
Exar Corporation
Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-263AA, TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.55 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 8.965 mm |
Alternate Parts for SPX3940AT-L-5-0
This table gives cross-reference parts and alternative options found for SPX3940AT-L-5-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3940AT-L-5-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX3940AT-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, TO-263, 3 PIN | Exar Corporation | SPX3940AT-L-5-0 vs SPX3940AT-L-5-0/TR |