Part Details for SPX3940AM3-L-3-3/TR by MaxLinear Inc
Overview of SPX3940AM3-L-3-3/TR by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX3940AM3-L-3-3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPX3940AM3-L-3-3/TR-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7984 / $0.8364 | Buy Now |
DISTI #
701-SPX3940AM3-L33TR
|
Mouser Electronics | LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR RoHS: Compliant | 0 |
|
$0.7980 / $0.8360 | Order Now |
|
Future Electronics | SPX3940 Series 3.3 V Fixed Output 1 A SMT LDO Voltage Regulator - SOT-223 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Future Electronics | SPX3940 Series 3.3 V Fixed Output 1 A SMT LDO Voltage Regulator - SOT-223 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.8000 / $0.8350 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 1A SOT223 | 3246 |
|
$0.2509 / $0.5200 | Buy Now |
|
LCSC | 1A Fixed 3.3V Positive electrode 16V SOT-223-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3221 |
|
$0.2614 / $0.5417 | Buy Now |
Part Details for SPX3940AM3-L-3-3/TR
SPX3940AM3-L-3-3/TR CAD Models
SPX3940AM3-L-3-3/TR Part Data Attributes
|
SPX3940AM3-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX3940AM3-L-3-3/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 3.383 V | |
Output Voltage1-Min | 3.217 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for SPX3940AM3-L-3-3/TR
This table gives cross-reference parts and alternative options found for SPX3940AM3-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3940AM3-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX3940AM3-L-3-3 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | SPX3940AM3-L-3-3/TR vs SPX3940AM3-L-3-3 |
SPX3940M3-L-3-3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | SPX3940AM3-L-3-3/TR vs SPX3940M3-L-3-3 |