Part Details for SPX2954AM3-L-5-0/TR by Exar Corporation
Overview of SPX2954AM3-L-5-0/TR by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPX2954AM3-L-5-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO 5V 0.25A SOT223 | 24900 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for SPX2954AM3-L-5-0/TR
SPX2954AM3-L-5-0/TR CAD Models
SPX2954AM3-L-5-0/TR Part Data Attributes
|
SPX2954AM3-L-5-0/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2954AM3-L-5-0/TR
Exar Corporation
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-223 | |
Package Description | LSOP, SOT-223 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5024 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.505 mm |
Alternate Parts for SPX2954AM3-L-5-0/TR
This table gives cross-reference parts and alternative options found for SPX2954AM3-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954AM3-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2954M3-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | Sipex Corporation | SPX2954AM3-L-5-0/TR vs SPX2954M3-5.0 |
SPX2954AM3-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | MaxLinear Inc | SPX2954AM3-L-5-0/TR vs SPX2954AM3-L-5.0 |
SPX2954M3-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | MaxLinear Inc | SPX2954AM3-L-5-0/TR vs SPX2954M3-L-5.0 |
SPX2954M3-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | Exar Corporation | SPX2954AM3-L-5-0/TR vs SPX2954M3-L-5-0/TR |
SPX2954M3-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | MaxLinear Inc | SPX2954AM3-L-5-0/TR vs SPX2954M3-L-5-0/TR |
SPX2954AM3-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | MaxLinear Inc | SPX2954AM3-L-5-0/TR vs SPX2954AM3-L-5-0/TR |