Part Details for SPX2931N-3.5-L/TR by Exar Corporation
Overview of SPX2931N-3.5-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX2931N-3.5-L/TR
SPX2931N-3.5-L/TR CAD Models
SPX2931N-3.5-L/TR Part Data Attributes
|
SPX2931N-3.5-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2931N-3.5-L/TR
Exar Corporation
Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.675 V | |
Output Voltage1-Min | 3.325 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for SPX2931N-3.5-L/TR
This table gives cross-reference parts and alternative options found for SPX2931N-3.5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2931N-3.5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2931N-L-3-5 | Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Sipex Corporation | SPX2931N-3.5-L/TR vs SPX2931N-L-3-5 |
SPX2931N-L-3.5 | Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Sipex Corporation | SPX2931N-3.5-L/TR vs SPX2931N-L-3.5 |
SPX2931N-3.5-L/TR | Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | MaxLinear Inc | SPX2931N-3.5-L/TR vs SPX2931N-3.5-L/TR |
SPX2931N-3-5 | Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | SPX2931N-3.5-L/TR vs SPX2931N-3-5 |
SPX2931N-3.5-L | Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | SPX2931N-3.5-L/TR vs SPX2931N-3.5-L |
SPX2931N-3.5 | Fixed Positive LDO Regulator, 3.5V, 0.6V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | SPX2931N-3.5-L/TR vs SPX2931N-3.5 |