SPX29300T-2.5-L/TR
Description: Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN

Overview of SPX29300T-2.5-L/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SPX29300T-2.5-L/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX29300T-2.5-L/TR by MaxLinear Inc

SPX29300T-2.5-L/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAXLINEAR INC
Package Description
TO-263,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.7 V
Input Voltage-Max
16 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
9.017 mm
Want to compare parts?
  1. SPX29300T-2.5-L/TR
    MaxLinear Inc
    Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN
    VS

Alternate Parts for SPX29300T-2.5-L/TR

This table gives cross-reference parts and alternative options found for SPX29300T-2.5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29300T-2.5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX29300T-L-2-5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, 3 PIN Exar Corporation SPX29300T-2.5-L/TR vs SPX29300T-L-2-5
SPX29300T-L-2-5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN Exar Corporation SPX29300T-2.5-L/TR vs SPX29300T-L-2-5/TR
SPX29300T-L-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-L-2.5
SPX29300T-L-2.5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-L-2.5/TR
SPX29300T-2-5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation SPX29300T-2.5-L/TR vs SPX29300T-2-5
SPX29300T-2.5-L Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-2.5-L
SPX29300T-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation SPX29300T-2.5-L/TR vs SPX29300T-2.5
SPX29300T-2-5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation SPX29300T-2.5-L/TR vs SPX29300T-2-5/TR
SPX29300T-L-2-5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-L-2-5/TR
Part Number Description Manufacturer Compare
SPX29300T-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation SPX29300T-2.5-L/TR vs SPX29300T-2.5
SPX29300T-L-2-5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-L-2-5/TR
SPX29300T-L-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-L-2.5
SPX29300T-2.5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation SPX29300T-2.5-L/TR vs SPX29300T-2.5/TR
SPX29300T-L-2-5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, 3 PIN Exar Corporation SPX29300T-2.5-L/TR vs SPX29300T-L-2-5
SPX29300T-2-5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation SPX29300T-2.5-L/TR vs SPX29300T-2-5/TR
SPX29300T-2.5-L Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-2.5-L
SPX29300T-L-2.5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN MaxLinear Inc SPX29300T-2.5-L/TR vs SPX29300T-L-2.5/TR
SPX29300T-L-2-5/TR Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN Exar Corporation SPX29300T-2.5-L/TR vs SPX29300T-L-2-5/TR
SPX29300T-2.5-L Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation SPX29300T-2.5-L/TR vs SPX29300T-2.5-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX29300T-2.5-L/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX29300T-2.5-L/TR by MaxLinear Inc

  • Please alert me when SPX29300T-2.5-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPX29300T-2.5-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX29300T-2.5-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPX29300T-2.5-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX29300T-2.5-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX29300T-2.5-L/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: