Part Details for SPX1117R-3.3-L by Exar Corporation
Overview of SPX1117R-3.3-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1117R-3.3-L
SPX1117R-3.3-L CAD Models
SPX1117R-3.3-L Part Data Attributes
|
SPX1117R-3.3-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1117R-3.3-L
Exar Corporation
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5405 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.3876 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.096 mm |
Alternate Parts for SPX1117R-3.3-L
This table gives cross-reference parts and alternative options found for SPX1117R-3.3-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1117R-3.3-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA033CC0FP-E2 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, TO-252, 3 PIN | ROHM Semiconductor | SPX1117R-3.3-L vs BA033CC0FP-E2 |
MC33269DT-3.3R2 | Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | SPX1117R-3.3-L vs MC33269DT-3.3R2 |
MC33269DT-3.3G | LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SPX1117R-3.3-L vs MC33269DT-3.3G |
LSP2155BD33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | SPX1117R-3.3-L vs LSP2155BD33A |
NJM2885DL1-33 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | SPX1117R-3.3-L vs NJM2885DL1-33 |
LSP2155D33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | SPX1117R-3.3-L vs LSP2155D33A |
MC33269DTRK-3.3G | LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SPX1117R-3.3-L vs MC33269DTRK-3.3G |
TL760M33QKVURQ1 | Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | SPX1117R-3.3-L vs TL760M33QKVURQ1 |
MC33269DT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | SPX1117R-3.3-L vs MC33269DT-3.3 |
NCV33269DTRK-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | SPX1117R-3.3-L vs NCV33269DTRK-3.3 |