SPX1117M3-L
Description: Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN

Overview of SPX1117M3-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SPX1117M3-L by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC REG LDO 3.3V 0.8A SOT223 164000
  • 480 $0.1050
  • 1,165 $0.0860
  • 1,790 $0.0840
  • 2,470 $0.0810
  • 3,210 $0.0780
  • 4,290 $0.0700
$0.0700 / $0.1050 Buy Now

CAD Models for SPX1117M3-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX1117M3-L by Exar Corporation

SPX1117M3-L
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, SOT-223, 3 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
EXAR
Dropout Voltage1-Max
1.3 V
Input-Output Voltage Differential-Max
10 V
Input-Output Voltage Differential-Min
1.4 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
15 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.5 mm
Want to compare parts?
  1. SPX1117M3-L
    Exar Corporation
    Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN
    VS

Related Parts for SPX1117M3-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX1117M3-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX1117M3-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SPX1117M3-L would you like to use for your alert(s)?
  • Please alert me when SPX1117M3-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX1117M3-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX1117M3-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX1117M3-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX1117M3-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX1117M3-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: