Part Details for SPX1117HM3/TR by Sipex Corporation
Overview of SPX1117HM3/TR by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1117HM3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX1117HM3/TR-ND
|
DigiKey | IC REG LINEAR ADJ LDO REGULATOR Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | SPX1117 - Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 55000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for SPX1117HM3/TR
SPX1117HM3/TR CAD Models
SPX1117HM3/TR Part Data Attributes
|
SPX1117HM3/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1117HM3/TR
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.3 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for SPX1117HM3/TR
This table gives cross-reference parts and alternative options found for SPX1117HM3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1117HM3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1117M3 | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PDSO3, SOT-223, 3 PIN | Exar Corporation | SPX1117HM3/TR vs SPX1117M3 |
SPX1117HM3-L | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Exar Corporation | SPX1117HM3/TR vs SPX1117HM3-L |
SPX1117M3-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | MaxLinear Inc | SPX1117HM3/TR vs SPX1117M3-L/TR |
SPX1117M3-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | Exar Corporation | SPX1117HM3/TR vs SPX1117M3-L/TR |