SPX1085AT-2.5
Description: Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, PSSO2, TO-263, 3 PIN

Overview of SPX1085AT-2.5 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPX1085AT-2.5 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX1085AT-2.5 by Sipex Corporation

SPX1085AT-2.5
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
TO-263, 3 PIN
Reach Compliance Code
unknown
Dropout Voltage1-Max
1.5 V
Input Voltage-Max
29 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.287 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-45 °C
Output Current1-Max
3 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.6 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
9.04 mm
Want to compare parts?
  1. SPX1085AT-2.5
    Sipex Corporation
    Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, PSSO2, TO-263, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX1085AT-2.5 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX1085AT-2.5 by Sipex Corporation

Select Manufacturer
Which Manufacturer of SPX1085AT-2.5 would you like to use for your alert(s)?
  • Please alert me when SPX1085AT-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX1085AT-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX1085AT-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX1085AT-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX1085AT-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX1085AT-2.5 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: