Datasheets
SPV397200M2530 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF,

Part Details for SPV397200M2530 by Taiwan Ostor Corporation

Overview of SPV397200M2530 by Taiwan Ostor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPV397200M2530

SPV397200M2530 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPV397200M2530 Part Data Attributes

SPV397200M2530 Taiwan Ostor Corporation
Buy Now Datasheet
Compare Parts:
SPV397200M2530 Taiwan Ostor Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAIWAN OSTOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM
Length 30 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Series SPV(200V)

Alternate Parts for SPV397200M2530

This table gives cross-reference parts and alternative options found for SPV397200M2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPV397200M2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S0293200394M2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF TDK Epcos SPV397200M2530 vs S0293200394M2530

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPV397200M2530 by Taiwan Ostor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPV397200M2530 by Taiwan Ostor Corporation

Select Manufacturer
Which Manufacturer of SPV397200M2530 would you like to use for your alert(s)?
  • Please alert me when SPV397200M2530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPV397200M2530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPV397200M2530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPV397200M2530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPV397200M2530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPV397200M2530 by Taiwan Ostor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: