SPT9689AIC
Description: Comparator, 2 Func, 15000uV Offset-Max, 0.65ns Response Time, BIPolar, CQCC20, LCC-20

Overview of SPT9689AIC by Signal Processing Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPT9689AIC by Signal Processing Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPT9689AIC by Signal Processing Technologies

SPT9689AIC
Signal Processing Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIGNAL PROCESSING TECHNOLOGIES
Package Description
LCC-20
Reach Compliance Code
unknown
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
38 µA
Bias Current-Max (IIB) @25C
25 µA
Input Offset Voltage-Max
15000 µV
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-EMITTER
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Response Time-Nom
0.65 ns
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SPT9689AIC
    Signal Processing Technologies
    Comparator, 2 Func, 15000uV Offset-Max, 0.65ns Response Time, BIPolar, CQCC20, LCC-20
    VS

Related Parts for SPT9689AIC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPT9689AIC by Signal Processing Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPT9689AIC by Signal Processing Technologies

Select Manufacturer
Which Manufacturer of SPT9689AIC would you like to use for your alert(s)?
  • Please alert me when SPT9689AIC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPT9689AIC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPT9689AIC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPT9689AIC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPT9689AIC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPT9689AIC by Signal Processing Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: