Part Details for SPT9687SIP by Signal Processing Technologies
Overview of SPT9687SIP by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SPT9687SIP
SPT9687SIP CAD Models
SPT9687SIP Part Data Attributes
|
SPT9687SIP
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT9687SIP
Signal Processing Technologies
Comparator, 2 Func, 3500uV Offset-Max, 1.2ns Response Time, BIPolar, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 38 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.2 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |