SPT7755BIG
Signal Processing Technologies
Description: A/D Converter, 8-Bit, 1 Func, Bipolar, CPGA68,

Overview of SPT7755BIG by Signal Processing Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SPT7755BIG by Signal Processing Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPT7755BIG by Signal Processing Technologies

SPT7755BIG
Signal Processing Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNAL PROCESSING TECHNOLOGIES
Package Description
PGA, PGA68,11X11
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
A/D CONVERTER
JESD-30 Code
S-XPGA-P68
JESD-609 Code
e0
Linearity Error-Max (EL)
0.59%
Negative Supply Voltage-Nom
-5.2 V
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Bit Code
GRAY
Package Body Material
CERAMIC
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. SPT7755BIG
    Signal Processing Technologies
    A/D Converter, 8-Bit, 1 Func, Bipolar, CPGA68,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPT7755BIG by Signal Processing Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPT7755BIG by Signal Processing Technologies

Select Manufacturer
Which Manufacturer of SPT7755BIG would you like to use for your alert(s)?
  • Please alert me when SPT7755BIG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPT7755BIG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPT7755BIG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPT7755BIG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPT7755BIG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPT7755BIG by Signal Processing Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: