Part Details for SPT215 by Hutson Industries
Overview of SPT215 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SPT215
SPT215 CAD Models
SPT215 Part Data Attributes
|
SPT215
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
SPT215
Hutson Industries
4 Quadrant Logic Level TRIAC, 200V V(DRM), 15A I(T)RMS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for SPT215
This table gives cross-reference parts and alternative options found for SPT215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC5573 | 200V, 15A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | SPT215 vs MAC5573 |
2N5569 | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-48, | Loras Industries Inc | SPT215 vs 2N5569 |
MAC5569 | 200V, 10A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | SPT215 vs MAC5569 |
NTE5673 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 15A I(T)RMS, TO-48, | NTE Electronics Inc | SPT215 vs NTE5673 |