Part Details for SPT11950MITL by Signal Processing Technologies
Overview of SPT11950MITL by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT11950MITL
SPT11950MITL CAD Models
SPT11950MITL Part Data Attributes
|
SPT11950MITL
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT11950MITL
Signal Processing Technologies
Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 14 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, LEFT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SPT11950MITL
This table gives cross-reference parts and alternative options found for SPT11950MITL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT11950MITL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT11950MITR | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN | Signal Processing Technologies | SPT11950MITL vs SPT11950MITR |
SPT11950MIBX | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN | Signal Processing Technologies | SPT11950MITL vs SPT11950MIBX |