Part Details for SPT0508A-681KR24-PF by TDK Corporation
Overview of SPT0508A-681KR24-PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT0508A-681KR24-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPT0508A-681KR24-PF
|
Avnet Abacus | (Alt: SPT0508A-681KR24-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SPT0508A-681KR24-PF
SPT0508A-681KR24-PF CAD Models
SPT0508A-681KR24-PF Part Data Attributes
|
SPT0508A-681KR24-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT0508A-681KR24-PF
TDK Corporation
General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Miniature Size | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 4.5 mm | |
Package Length | 14 mm | |
Package Style | Axial | |
Packing Method | Box | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |