Part Details for SPT0406SA-R47K-ZPF by TDK Corporation
Overview of SPT0406SA-R47K-ZPF by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT0406SA-R47K-ZPF
SPT0406SA-R47K-ZPF CAD Models
SPT0406SA-R47K-ZPF Part Data Attributes
|
SPT0406SA-R47K-ZPF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT0406SA-R47K-ZPF
TDK Corporation
General Purpose Inductor, 0.47uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for SPT0406SA-R47K-ZPF
This table gives cross-reference parts and alternative options found for SPT0406SA-R47K-ZPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT0406SA-R47K-ZPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP0406-R47K-ZPF | General Purpose Inductor, 0.47uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | TDK Corporation | SPT0406SA-R47K-ZPF vs SP0406-R47K-ZPF |