Part Details for SPT0406A-272J-PF by TDK Corporation
Overview of SPT0406A-272J-PF by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-272JLB | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5%, 4422 | |
BCL-272JL | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5% | |
1812PS-272JLC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part Details for SPT0406A-272J-PF
SPT0406A-272J-PF CAD Models
SPT0406A-272J-PF Part Data Attributes
|
SPT0406A-272J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT0406A-272J-PF
TDK Corporation
General Purpose Inductor, 2700uH, 5%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |