Part Details for SPT0305A-102K-2 by TDK Corporation
Overview of SPT0305A-102K-2 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for SPT0305A-102K-2
SPT0305A-102K-2 CAD Models
SPT0305A-102K-2 Part Data Attributes
|
SPT0305A-102K-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT0305A-102K-2
TDK Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 1.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for SPT0305A-102K-2
This table gives cross-reference parts and alternative options found for SPT0305A-102K-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT0305A-102K-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0307A102K-S-A-N | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | SPT0305A-102K-2 vs AL0307A102K-S-A-N |
AL0307ST102K-S-A | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | SPT0305A-102K-2 vs AL0307ST102K-S-A |
AL0307AT102K-S-B-N | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | SPT0305A-102K-2 vs AL0307AT102K-S-B-N |
AL0307PT102K-S-A | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | SPT0305A-102K-2 vs AL0307PT102K-S-A |
AL0307AT102K-S-B | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | SPT0305A-102K-2 vs AL0307AT102K-S-B |
AL0307B102K-S-B-N | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | SPT0305A-102K-2 vs AL0307B102K-S-B-N |
SPT0305SA-102K-2 | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED | TDK Corporation | SPT0305A-102K-2 vs SPT0305SA-102K-2 |
AL0307PT102K-S-B | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | SPT0305A-102K-2 vs AL0307PT102K-S-B |
AL0307S102K-S-B-N | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | SPT0305A-102K-2 vs AL0307S102K-S-B-N |
AL0307A102K-S-B | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | SPT0305A-102K-2 vs AL0307A102K-S-B |