Part Details for SPT-507 by Prem Magnetics Inc
Overview of SPT-507 by Prem Magnetics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT-507
SPT-507 CAD Models
SPT-507 Part Data Attributes
|
SPT-507
Prem Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
SPT-507
Prem Magnetics Inc
General Purpose Audio Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PREM MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 19 mm | |
Length | 25.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 16.9 mm |