Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.6 mm | $4.7300 / $6.6700 |
|
View Details |