Part Details for SPS5WR20J by IBS Electronics Inc
Overview of SPS5WR20J by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPS5WR20J
SPS5WR20J CAD Models
SPS5WR20J Part Data Attributes
|
SPS5WR20J
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPS5WR20J
IBS Electronics Inc
Fixed Resistor, 5W, 0.2ohm, 5% +/-Tol, 8739
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | SPS5W | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SPS5W | |
Size Code | 8739 | |
Tolerance | 5% |