Part Details for SPS-9340BM-C530G by Optoway Technology Inc
Overview of SPS-9340BM-C530G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SPS-9340BM-C530G
SPS-9340BM-C530G CAD Models
SPS-9340BM-C530G Part Data Attributes
|
SPS-9340BM-C530G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPS-9340BM-C530G
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1530 nm | |
Supply Voltage-Max | 3.5 V |