Part Details for SPS-93120-C610G by Optoway Technology Inc
Overview of SPS-93120-C610G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9697BCPZ-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD9697BCPZRL7-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD7663ACPZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con |
Part Details for SPS-93120-C610G
SPS-93120-C610G CAD Models
SPS-93120-C610G Part Data Attributes
|
SPS-93120-C610G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPS-93120-C610G
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1610 nm | |
Supply Voltage-Max | 3.47 V |