Part Details for SPS-33120G by Optoway Technology Inc
Overview of SPS-33120G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1225IRGVT | Texas Instruments | 24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105 | |
ADS1225IRGVR | Texas Instruments | 24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105 | |
ADS1224IPWT | Texas Instruments | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 |
Part Details for SPS-33120G
SPS-33120G CAD Models
SPS-33120G Part Data Attributes
|
SPS-33120G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPS-33120G
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | 3.5 V |