Part Details for SPRX2CT521AR13J by KOA Speer Electronics Inc
Overview of SPRX2CT521AR13J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPRX2CT521AR13J
SPRX2CT521AR13J CAD Models
SPRX2CT521AR13J Part Data Attributes
|
SPRX2CT521AR13J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPRX2CT521AR13J
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 2W, 0.13ohm, 700V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.5099 V |
Alternate Parts for SPRX2CT521AR13J
This table gives cross-reference parts and alternative options found for SPRX2CT521AR13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPRX2CT521AR13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPRX2CT52RR13J | Fixed Resistor, Carbon Film, 2W, 0.13ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPRX2CT521AR13J vs SPRX2CT52RR13J |
SPRX2CL521AR13J | Fixed Resistor, Carbon Film, 2W, 0.13ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPRX2CT521AR13J vs SPRX2CL521AR13J |
SPRX2CVTPAR13J | Fixed Resistor, Metal Film, 2W, 0.13ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SPRX2CT521AR13J vs SPRX2CVTPAR13J |
SPRX2CL521RR13J | Fixed Resistor, Carbon Film, 2W, 0.13ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | SPRX2CT521AR13J vs SPRX2CL521RR13J |