Part Details for SPRX2CL20RR51J by KOA Speer Electronics Inc
Overview of SPRX2CL20RR51J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPRX2CL20RR51J
SPRX2CL20RR51J CAD Models
SPRX2CL20RR51J Part Data Attributes
|
SPRX2CL20RR51J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPRX2CL20RR51J
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 2W, 0.51ohm, 700V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 700 V |
Alternate Parts for SPRX2CL20RR51J
This table gives cross-reference parts and alternative options found for SPRX2CL20RR51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPRX2CL20RR51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPRX2CLT521AR51J | Fixed Resistor, Metal Film, 2W, 0.51ohm, 700V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPRX2CL20RR51J vs SPRX2CLT521AR51J |
SPRX2CL15RR51J | Fixed Resistor, Metal Film, 2W, 0.51ohm, 700V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPRX2CL20RR51J vs SPRX2CL15RR51J |
SPRX2CC20AR51J | Fixed Resistor, Metal Film, 2W, 0.51ohm, 700V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPRX2CL20RR51J vs SPRX2CC20AR51J |
SPRX2CUAR51J | Fixed Resistor, Metal Film, 2W, 0.51ohm, 700V, 5% +/-Tol, -350,350ppm/Cel, | KOA Speer Electronics Inc | SPRX2CL20RR51J vs SPRX2CUAR51J |