Part Details for SPRU3911F20 by Microprecision Electronics SA
Overview of SPRU3911F20 by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPRU3911F20
SPRU3911F20 CAD Models
SPRU3911F20 Part Data Attributes
|
SPRU3911F20
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
SPRU3911F20
Microprecision Electronics SA
Fixed Resistor, 0.5W, 390ohm, 350V, 10% +/-Tol,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROPRECISION ELECTRONICS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rugged | |
Lead Diameter | 0.711 mm | |
Lead Length | 14.287 mm | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 12.954 mm | |
Package Length | 11.906 mm | |
Package Style | 3 Terminals | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | POTENTIOMETER | |
Tolerance | 10% | |
Working Voltage | 350 V |