SPRS4-T2208R870S1%M
Vishay Precision Group Inc
Description: Fixed Resistor, 1.5W, 8.87ohm, 1% +/-Tol, -8,8ppm/Cel, 4016,

Overview of SPRS4-T2208R870S1%M by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for SPRS4-T2208R870S1%M by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPRS4-T2208R870S1%M by Vishay Precision Group Inc

SPRS4-T2208R870S1%M
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
12.7 mm
Package Length
10.16 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4 mm
Packing Method
TR
Rated Power Dissipation (P)
1.5 W
Resistance
8.87 Ω
Resistor Type
FIXED RESISTOR
Size Code
4016
Temperature Coefficient
8 ppm/°C
Tolerance
1%
Want to compare parts?
  1. SPRS4-T2208R870S1%M
    Vishay Precision Group Inc
    Fixed Resistor, 1.5W, 8.87ohm, 1% +/-Tol, -8,8ppm/Cel, 4016,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPRS4-T2208R870S1%M by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPRS4-T2208R870S1%M by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of SPRS4-T2208R870S1%M would you like to use for your alert(s)?
  • Please alert me when SPRS4-T2208R870S1%M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPRS4-T2208R870S1%M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPRS4-T2208R870S1%M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPRS4-T2208R870S1%M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPRS4-T2208R870S1%M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPRS4-T2208R870S1%M by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: