Part Details for SPRM12JN2M70 by SEI Stackpole Electronics Inc
Overview of SPRM12JN2M70 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPRM12JN2M70
SPRM12JN2M70 CAD Models
SPRM12JN2M70 Part Data Attributes
|
SPRM12JN2M70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPRM12JN2M70
SEI Stackpole Electronics Inc
Fixed Resistor, 0.5W, 2700000ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SPRM | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Tolerance | 5% |